Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Metal Caliper with Digital Display Metric & Standard 6 Inches .01mm Precision

You may also like:
KET-E03-200MM KET-E03-200MM
Jameco BenchPro
Clearance

$24.95 ea

12 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 127482
  • Manufacturer: Jameco BenchPro
  • Manufacturer no.: GMC200
  • HTS code: 8205599000
  • Web Exclusive
# of units Price
1+ $24.95
10+ $22.95

Request a Large Quantity Quote

6" Caliper with Digital Display

Features

  • Display: Measure in inches as low as 0.001"; Measures in mm as low as 0.01mm
  • On/Off button
  • Zero reset button
  • Inch/mm conversion button
  • Measures up to 6 inches/150mm
  • Made of hardened stainless steel
  • One-year warranty
  • Includes: Fitted case and 1.5V silver oxide battery (P/N: 140783)
Also available in 8-inch length calipers (P/N: 2153545)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product