Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Chip MLCC 0.47uF 10% 50V Z5U SMD 1210

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
Slashed Prices - Limited Quantity

$0.75 ea

1,976 ship on May. 28


  • Jameco Part no.: 2295751
  • Manufacturer: NIC Components
  • Manufacturer no.: GMC32Z5U474M50NT
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.75
10+ $0.55
100+ $0.35
500+ $0.25
1000+ $0.18

Request a Large Quantity Quote

Capacitor Ceramic Chip MLCC 0.47uF 10% 50V Z5U SMD 1210

Specifications

  • Capacitance Value: 0.47 uF (470nF)
  • Voltage 50V
  • Temperature Coefficient: Z5U
  • Case Size: 1210 Case
  • Multilayer


Report a problem
Suggest a product
Specification Value
Capacitance Value0.47 µF
Voltage Rating (DC)50
Tolerance (%)20
DielectricZ5U
Body Width (mm)3.2
Capacitance (uF)0.47
Case Style1210


Report a problem
Suggest a product