Varistor 300 VAC 385 VDC 85 Joules 5A 775V Clamp 400mW

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.12 ea

4,189 In Stock


  • Jameco Part no.: 2296695
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: GNR10D471K
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.10
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor 300 VAC 385 VDC 85 Joules 5A 775V Clamp 400mW

Specifications

  • Varistor Voltage: 423 V to 517 V
  • Max Allowable Voltage: 300 VACrms, 385 VDC
  • Clamping Voltage: 775 V (max.) @ 25 A (Ip)
  • Rated Wattage: 0.4 (max.)
  • Surge Current (8/20 µs): 3500 A (Itm) 1 Time, 500 A (Itm) 2 Times
  • Maximum Energy (10/1000 µs): 85 Wtm(joule)
  • Surge Life: 150 A
  • 5.1 Tmax
  • Body Diameter: 12.5 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)423
Voltage Rating300 VAC, 385 VDC
Surge Energy Rating85J
Surge Current Rating3500A
Maximum Clamping Voltage775V
Maximum Clamping Current25A
Lead StyleRadial
Body Diameter12.5 mm


Report a problem
Suggest a product