Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Red 0.30 Inch Common Anode LHDP/RHDP 0.8mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 LDD5121-20

$0.99 ea

207 ship on May. 26
More Available – 5 weeks


  • Jameco Part no.: 24732
  • Manufacturer: Mcd Electronics
  • Manufacturer no.: GNS-3011BH-11
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
1000+ $0.65

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 0.30"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 10
  • Typical forward voltage: 1.9V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Left-hand and Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.30
No. of Digits1
Illuminated ColorRed
ColorBlack
ConfigurationCommon Anode
Dominant Wavelength697 nm
Intensity0.8 mcd
Decimal PointLHDP/RHDP
Typical Vf(V)@If(mA)1.9 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.5 V
Buss PolarityCA
Peak Wavelength697nm
Digit Size0.56 inch
Pins / Leads10
Package / Case14-DIP (0.3", 7.62mm), 10 leads
Pattern GraphicsSegmented
Typical [email protected](mA)0.3 @ 20
Total Thickness5.4mm
Viewing Area Height7.8mm
Wavelength (nm)697
Display Height (mm)19.0
Minimum Operating Temperature-25°C
Maximum Operating Temperature80°C
MountingThrough Hole
Supplier_PackageDIP
Product TypeLED Displays


Report a problem
Suggest a product