Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 AWG Black/White Stranded Twisted Pair Hook-Up Wire 100 Feet

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
JMS9313-01DB JMS9313-01DB

$10.49 ea

108 ship on Mar. 31
180 ship on Jul. 10


  • Jameco Part no.: 173164
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GOLDSUN 224BW/C-R
  • Electronics Parts Locator
# of units Price
1+ $10.49
5+ $9.95
25+ $9.49

Request a Large Quantity Quote

Twisted Paired Cable - 24 AWG, Black/White

Features

  • 2 conductor, individually insulated
  • Color: Black/White
  • 100 ft. reel
  • PVC insulation
  • Stranded tinned wire (7x32)
  • Reduced EMI
  • Up to 80°C
  • 300V max.

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHook-up
    Wire Gauge (AWG)24
    Conductors2
    Conductor Strand7x32
    ColorBlack/White
    Length (feet)100
    Insulation TypePVC
    Voltage300V
    PackageReel


    Report a problem
    Suggest a product