100 Ft Black 2-Conductor Power/Speaker Cable

You may also like:
CAR45B-1K-R CAR45B-1K-R
Jameco Valuepro
CAR45W-1K-R CAR45W-1K-R
Jameco Valuepro
5176-100 5176-100
Jameco Valuepro
5176-25 5176-25
Jameco Valuepro
61-3007-25 61-3007-25
Jameco Valuepro
61-3020-100 61-3020-100
Jameco Valuepro

$10.95 ea

50 In Stock
More will be available on Jul. 22

Email [email protected] for Product Availability


  • Jameco Part no.: 100280
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CAR45B-100
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $10.95
5+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

2-Conductor Bare Copper Power/Speaker Cable, 100 ft

  • Black wire with white polarity stripe
  • Perfect for power transmission or speaker cable
  • Temperature rating: 20°C to 60°C
  • 24 AWG
  • Stranded bare copper wire (7x32)
  • Operating voltage: 300V
  • Also available in a white jacket 1000' reel.


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)24
Jacket ColorBlack
Length100 ft.
Conductor Strand7 x 32
Number of Conductors2


Report a problem
Suggest a product