EZ Digital GP-1303DU

You may also like:
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
382213 382213
Extech Instruments
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
HY3005 HY3005
Jameco BenchPro
HY3005D-2-R HY3005D-2-R
Mastech
HY3005D-3-R HY3005D-3-R
Mastech

$535.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 2145511
  • Manufacturer: EZ Digital
  • Manufacturer no.: GP-1303DU
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409530
  • Web Exclusive

180W Double Output AC/DC Benchtop Power Supply


0~±30 Volts @ 0~3 Amps

Features:
  • Input: 90-132VAC/198-264VAC @ 50/60Hz
  • Constant Voltage (CV) and Constant Current (CC) operation
  • Built-in 3-digit green LED display
  • Auto Tracking
  • Low ripple and noise
  • Auto series and parallel operation
  • Overload and over-voltage protection
  • No load current limit control function
  • Optional external remote control operation
  • Size: 9.25"W x 5.35"H x 14.6"D (235mm(W) x 136mm (H) x 370mm (D))
  • Weight: 25.4 lbs. (11.5kg)
  • Includes: User's manual, power cord, 2 short-circuit bars, fuse

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage90 VAC to 132 VAC, 198 VAC to 264 VAC
    Input Frequency50Hz, 60Hz
    Output Voltage0 VDC to 60 VDC
    Power Rating180 W
    Type of DisplaysDigital LED
    Number of Outputs2
    Length14.6 in.
    Width9.3 in.
    Height5.4 in.
    Weight26 lbs.
    Output Connector TypeBanana Jacks


    Report a problem
    Suggest a product