EZ Digital GP-1303TP

You may also like:
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
382213 382213
Extech Instruments
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
HY3005 HY3005
Jameco BenchPro
HY3005D-2-R HY3005D-2-R
Mastech
HY3005D-3-R HY3005D-3-R
Mastech

$562.49 ea

18 Weeks Lead Time


  • Jameco Part no.: 2145553
  • Manufacturer: EZ Digital
  • Manufacturer no.: GP-1303TP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409530
  • Web Exclusive

195W Triple Output AC/DC Benchtop Power Supply

0 to ±30 Volts @ 0 to 3 Amps
5 Volts @ 3 Amps

Features:

  • Input: 90-132VAC/198-264VAC @ 50/60Hz
  • Constant Voltage (CV) and Constant Current (CC) operation
  • Built-in 3-digit green LED display
  • Auto Tracking
  • Low ripple and noise
  • Auto series and parallel operation
  • Overload and over-voltage protection
  • No load current limit control function
  • Optional external remote control operation
  • Size: 9.25"W x 5.35"H x 14.6"D (235mm(W) x 136mm (H) x 370mm (D))
  • Weight: 25.4 lbs. (11.5kg)
  • Includes: User's manual, power cord, 2 short-circuit bars, fuse


Report a problem
Suggest a product
Specification Value
Input Voltage90 VAC to 132 VAC, 198 VAC to 264 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 60 VDC
Power Rating195 W
Type of DisplaysDigital LED
Number of Outputs3
Length14.6 in.
Width9.3 in.
Height5.4 in.
Weight26 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product