Specification | Value |
---|---|
Input Voltage | 90 VAC to 132 VAC, 198 VAC to 264 VAC |
Input Frequency | 50Hz, 60Hz |
Output Voltage | 0 VDC to 30 VDC |
Power Rating | 150 W |
Type of Displays | Digital LED |
Number of Outputs | 1 |
Length | 14.6 in. |
Width | 9.3 in. |
Height | 5.4 in. |
Weight | 17 lbs. |
Output Connector Type | Banana Jacks |