Power Supply Bench Top [email protected] Single Output .3-Digit Led

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$490.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2145490
  • Manufacturer: EZ Digital
  • Manufacturer no.: GP-1310
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409530
  • Web Exclusive

300W Single Output AC/DC Benchtop Power Supply


0~30 Volts @ 0~10 Amps

Features:
  • Input: 90-132VAC/198-264VAC @ 50/60Hz
  • Constant Voltage (CV) and Constant Current (CC)
  • Built-in 3 digit green LED display
  • No load current limit control function
  • Low ripple and noise
  • Protection: Overload, over-voltage
  • Optional external remote control operation
  • Size: 9.25"W x 5.35"H x 14.6"D (235mm(W) x 136mm (H) x 370mm (D))
  • Weight: 26.5 lbs. (12kg)
  • Includes: User's manual, power cord, short-circuit bar, fuse

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage90 VAC to 132 VAC, 198 VAC to 264 VAC
    Input Frequency50Hz, 60Hz
    Output Voltage0 VDC to 30 VDC
    Power Rating300 W
    Type of DisplaysDigital LED
    Number of Outputs1
    Length14.6 in.
    Width9.3 in.
    Height5.4 in.
    Weight27 lbs.
    Output Connector TypeBanana Jacks


    Report a problem
    Suggest a product