Tariff Free Product
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $50.50 |
5+ | $46.00 |
25+ | $39.85 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 4 A |
Power Rating | 50 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | DIN-5 Male |
Output Connector Diameters | DIN-5 Male |
Polarity | N/A |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC |
Maximum Input Current | 1.6 A |
Additional Output Voltages (VDC) | 12 VDC, -12 VDC |
Number of Outputs | 3 |
Length | 5.75 in. |
Width | 2.97 in. |
Height | 1.69 in. |
Efficiency | 84% |
Minimum Isolation Voltage | 4242V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 4 A |
Output Voltage (Channel 2) | 12 VDC |
Output Current (Channel 2) | 2 A |
Output Voltage (Channel 3) | -12 VDC |
Output Current (Channel 3) | 0.5 A |
Family | GP50A |
IP Rating | N/A |