Glass Bed Panel for Velleman K8200 3D Printer

You may also like:
NTCMJB2/SP NTCMJB2/SP
VK8200/SP VK8200/SP
7350-31/SP 7350-31/SP
A4988/SP A4988/SP
VM8202 VM8202
EXT8200FG EXT8200FG

$8.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2217158
  • Manufacturer: Velleman
  • Manufacturer no.: GP8200
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8443991000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $8.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Glass Bed Panel for Velleman K8200 3D Printer

A glass panel perfectly suited for the Velleman K8200 3D printer!

Features

  • Ensures a perfectly flat and level bed
  • Smoother finish of bottom layer
  • Tempered glass: less likely to shatter than ordinary window glass or mirrors

    Specifications

  • Material: clear tempered glass
  • Thickness: 0.12"
  • Size: 8.46" x 8.46" (215 mm X 215 mm)

    Extras

  • Printable clipholder

    Clip .STL file available from k8200 website.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product