Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.49 |
100+ | $1.25 |
250+ | $1.09 |
500+ | $0.99 |
Specification | Value |
---|---|
Contact Form | SPST |
Switch Function | ON-OFF |
Contact Rating | 3 A @ 125 VAC |
Body Color | Black |
Color - Actuator/Cap | Black |
Termination Style | Solder Lugs |
Pins | 2 |
Length | 1.2 in. |
Actuator Type | Round |
Voltage Rating | 125 VAC |
Illumination Type | N/A |
Mounting Style | Panel, Front |
Width | 0.40 in. |
Depth | 0.64 in. |
Height | 0.56 in. |
Pitch | 0.19 in. |