Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Black 19" 2U Rack Mount Enclosure 88.1x300mm

You may also like:
GPD-032 ET3/30B-R GPD-032 ET3/30B-R
RCP-1UI RCP-1UI
RCP-MU RCP-MU
RCP-1UT RCP-1UT

$59.95 ea

2 ship on Sep. 28
9 ship on Oct. 9


  • Jameco Part no.: 132840
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GPB-022 ET2/30B-R
  • Web Exclusive
# of units Price
1+ $59.95
5+ $53.95
10+ $48.95

Request a Large Quantity Quote

Black 19" 2U Rack Mount Enclosure

Features

  • 2U rack height (88.1mm / 3.4685")
  • 300mm depth (11.811")
  • Ventilation holes on all sides
  • Front and back panels are steel, with aluminum pre-punched face plates
  • 0.12" thick black flat panel
  • Top, bottom and sides are durable 0.035" steel
  • Also has handles for easy carrying
  • Size: Length: 17", Length with face plate: 19", Height: 2.88", Height with face plate: 3.46", Depth: 11.75"
  • Weight: 9.1 lbs.
  • Includes mounting screws


Report a problem
Suggest a product
Specification Value
Product TypeRack Mount Enclosure
Size Code2U
Size3.47"H x 11.81"D
Usable Depth11.75"
ColorBlack
MaterialSteel
Additional FeaturesVentilation holes on all sides


Report a problem
Suggest a product