Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Case Fliptop Plastic 8.4"x4.5"x1.4" with Lid

You may also like:
203-132F 203-132F
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$2.75 ea

114 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 100256
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GPB841A-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.29
25+ $1.95
100+ $1.75

Request a Large Quantity Quote

CLEAR FLIPTOP BOX


This case can be easily taken from one place to another. The clear design allows for quick component finding and the removable dividers let you travel with a variety of components while staying organized.

Features:
  • Material: Clear Plastic
  • Number of compartments: 18
  • Size of compartments: 1.4" x 1.5" each
  • Size of box: 8.4"L x 4.5"W x 1.4"H


  • Report a problem
    Suggest a product
    Specification Value
    Product TypeCase
    Length (in.)8.4
    Width (in.)4.5
    Height (in.)1.4
    MaterialPlastic
    ColorClear
    Additional FeatureFliptop Case 18 Compartments


    Report a problem
    Suggest a product