Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

14-Drawer Component Storage Cabinet

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
Slashed Prices - Limited Quantity

$26.95 ea

31 ship on May. 26


  • Jameco Part no.: 2213675
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GPB910-WHT
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $26.95
10+ $23.95
50+ $21.95

Request a Large Quantity Quote

14-Drawer Component Storage Cabinet

Store and organize all your electronic components with this handy storage cabinet. Includes different-sized storage drawers for all your various equipment.

Features:

  • Total of 14 clear, plastic drawers in 3 sizes
  • Counter-top design
  • Color: ABS White
  • Total cabinet size: 7.0"D x 17.625"W x 9.75"H

    Includes:

  • 10 drawers with dimensions: 6.375"L x 3.375"W x 1.5"H
  • 3 drawers with dimensions: 6.375"L x 8.75"W x 1.5"H
  • 1 drawer with dimensions: 6.375"L x 8.75"W x 3.25"H
  • 20 adhesive ID labels


    Report a problem
    Suggest a product
  • Specification Value
    Product TypeCabinet
    Length (in.)17.7
    Width (in.)6.3
    Height (in.)9.8
    MaterialABS Plastic
    ColorWhite
    Additional Feature14 Clear Drawer Cabinet


    Report a problem
    Suggest a product