Triple Output Linear DC Digital Power Supply

You may also like:
HY3005 HY3005
Jameco Benchpro
LABPS3003SMU LABPS3003SMU
Velleman
HY3005D-3-R HY3005D-3-R
Mastech
382213 382213
Extech Instruments
PS-2303 PS-2303
Uniteq Corporation
HY3005D-2-R HY3005D-2-R
Mastech

$865.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2256907
  • Manufacturer: Instek
  • Manufacturer no.: GPC-3060D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator

Triple Output Linear DC Digital Power Supply

Channel 1/Channel 2: 0-30V @ 0-6A
Channel 3: 5V @ 3A


The GPC-Series are triple output, 195 to 375W, linear DC power supplies. Channel 1 and 2 are fully adjustable (model dependant) and Channel 3 is fixed at 5V/3A with ripple and noise at less than 2mVrms. Overload and reverse polarity protection keep GPC-Series and its loads safe from unexpected conditions.The GPC-3030DQ contains a temperature controlled cooling fan for thermal protection.The GPC features continuous or dynamic internal load selection and serial or parallel tracking for application flexibility.The GPC-Series is an ideal solution for inexpensive bench-top applications requiring low noise and multiple outputs.

Features

  • Four Digital Panel Meters (GPC-3030DQ)
  • Auto Tracking
  • Auto Series and Parallel Operation
  • Constant Voltage and Constant Current Operation
  • Low Ripple and Noise
  • Internal Select for Continuous or Dynamic Load
  • Overload and Reverse Polarity Protection
  • 3 1/2 Digits 0.39" LED Display(GPC-3030DQ)
  • 3 1/2 Digits 0.5" LED Display(GPC-1850D/3030D/3060D/6030D)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product