# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.25 |
50+ | $1.95 |
100+ | $1.75 |
Specification | Value |
---|---|
1st Connector | NEMA 1-15P Polarized |
2nd Connector | Pigtails |
AWG/Conductor | 18/2 |
Cord Type | SPT-2 |
Length (feet) | 6 |
Certifications | UL, CSA |
Jacket Color | Black |
Weight (lbs.) | 0.19 |
Voltage Rating | 300 V |
Current Rating | 10 A |
Type | AC Power Cord |
Wire Gauge (AWG) | 18 AWG |
Number of Conductors | 2 |
Operating Temperature | -20°C to +60°C |
Shielding | Unshielded |