Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Power Cord 8 Feet AWG 18/3 SVT Black NEMA 5-15P Stripped and Tinned Ends

You may also like:
2380.072 2380.072
Jameco ValuePro
2381.120 2381.120
Quail Electronics
10W1-02206 10W1-02206
Jameco ValuePro
M709-41 M709-41
Jameco ValuePro
GPC029-6BE GPC029-6BE
James Electronics
10W1-01206 10W1-01206
Jameco ValuePro
10W1-06206 10W1-06206
Jameco ValuePro

$5.95 ea

405 In Stock
More Available – 12 weeks


  • Jameco Part no.: 38025
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: GPC002C
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $5.95
10+ $4.95
50+ $4.25
250+ $3.49

Request a Large Quantity Quote

8 Foot Power Cord with Stripped and Tinned Pigtail

These power cords from North America are perfect for powering your unique equipment. On one end, it will connect into a typical North American wall outlet or NEMA 5-15R receptacle, and on the other end, it will hard-wire into your equipment.

Features:

  • Side 1: NEMA 5-15P plug
  • Side 2: Removed outer jacket, stripped and tinned conductors
  • 3-conductor
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • 3 stripped and tinned wires
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor18/3
Cord TypeSVT
Length8 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.39 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product