# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
50+ | $2.29 |
100+ | $1.95 |
500+ | $1.75 |
Specification | Value |
---|---|
1st Connector | NEMA 5-15P |
2nd Connector | IEC 60320 C13 |
AWG/Conductor | 18/3 |
Cord Type | SVT |
Length | 6 ft. |
Agency Approvals | UL, CSA |
Jacket Color | Beige |
Voltage Rating | 125 VAC |
Current Rating | 10 A |
Weight | 0.37 lbs. |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 18 |
Number of Conductors | 3 |
Maximum Operating Temperature | 75°C |
Shielding | Unshielded |