Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

30 Watt Dual Output Regulated Table-Top Power Supply 5V 12V 4-Pin Mini DIN Male

You may also like:
2500.072 2500.072
0310.120 0310.120
PSU25A-13-R PSU25A-13-R
GP50A13D-R1B GP50A13D-R1B
GP25A13D-R1B GP25A13D-R1B
GP25A14E-R1B GP25A14E-R1B
GP25A13A-R1B GP25A13A-R1B
GP25B14E-R1B GP25B14E-R1B

$34.95 ea

121 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 2230740
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPSN25A-13
  • Web Exclusive
# of units Price
1+ $34.95
10+ $31.49
50+ $28.95
100+ $25.95

Request a Large Quantity Quote

30 Watt [email protected] [email protected] Dual Output Regulated Table-Top Power Supply 4-Pin Mini DIN Male

Channel 1: 5 Volts @ 2.5 Amps
Channel 2: 12 Volts @ 1.5 Amps

Features:

  • Manufacturer: ReliaPro
  • Manufacturer#: GPSN25A-13
  • Input: 100 - 240VAC @ 50-60Hz
  • Output connector: 4-Pin DIN Male
  • Dimension: 4.2" L x 2.6" W x 1.4" H
  • LED Indicator: No
  • DC cord length: 6 Feet
  • AC cord length: 6 Feet
  • Energy Efficiency: Level VI
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.5
Maximum Output Power (W)30
AC Power CordINCLUDED
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
PolarityN/A
Agency ApprovalsUL/CUL/TUV/CE
Additional Output Voltages (VDC)12
Number of Outputs2
Length (inch)4.2
Width (inch)2.6
Height (inch)1.4
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)2.5 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)1.5 A


Report a problem
Suggest a product