Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4.5W AC-to-DC Regulated Linear Wall Adapter 9 Volt 0.5 Amps

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100M2270 DDU050100M2270
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO

$10.95 ea

109 ship on Aug. 6
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953639
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU41090500WD00
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.49
50+ $9.95
100+ $8.95
500+ $7.95

Request a Large Quantity Quote

9V 500mA 4.5W AC-to-DC Regulated Linear Wall Adapter

9 Volts @ 0.5 Amps

Specifications

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 2.4"H x 2.0"W x 1.6"D
  • Weight: 0.9 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)0.5
Maximum Output Power (W)4.5
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
FamilyGPU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product