Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24VAC 500mA AC to AC Wall Adapter Transformer 2.1mm Plug Level VI

You may also like:
ADU240050 ADU240050
GPU572401500WA00 GPU572401500WA00
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU180100 ADU180100

$11.95 ea

115 ship on Aug. 7
More Available – 13 weeks


  • Jameco Part no.: 2270831
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU412400500WAOO
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

24VAC @ 500mA AC to AC Wall Adapter Transformer

24 Volts AC @ 500mA

Features

  • Manufacturer: ReliaPro
  • Model: GPU412400500WAOO
  • Case Size: 3.2" x 2.2"
  • Case Color: Black
  • Operating temperature range: -10°C to +40°C
  • Class B Insulation System

Specifications

  • Input: 120 VAC @ 60 Hz
  • Output Voltage: 24VAC±5%
  • Output Current: 500mA
  • Output Connector: 2.1mm x 5.5mm female barrel plug
  • Output Cord Length: 6 Feet
  • Weight: 0.9 lbs.
  • Agency approvals: UL, CUL
  • CEC Level VI


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)24
Output Current (A)0.5
Power Rating (VA)12
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL, CEC
Length (inch)3.2
Width (inch)2.2
Height (inch)1.9
ColorBlack


Report a problem
Suggest a product