9 VAC 1A AC to AC Wall Adapter Transformer 2.1mm Plug Level VI

You may also like:
ACU0901000Z8180 ACU0901000Z8180
Jameco Reliapro
ADU090150 ADU090150
Jameco Reliapro
ADU160100Z5401 ADU160100Z5401
Jameco Reliapro
ACU120050RS0940 ACU120050RS0940
Jameco Reliapro
ACU120100 ACU120100
Jameco Reliapro
ADU2401000D5530 ADU2401000D5530
Jameco Reliapro
ADU2400500E9150 ADU2400500E9150
Jameco Reliapro

$11.95 ea

16 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2270815
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU480901000WAOO
  • HTS code: 8504314035
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

9 VAC @ 1A AC to AC Wall Adapter Transformer

9 Volts AC @ 1 Amps

Features

  • Manufacturer: ReliaPro
  • Model: GPU480901000WAOO
  • Case Size: 3.2" x 2.2"
  • Case Color: Black
  • Operating temperature range: -10°C to +40°C
  • Class B Insulation System

    Specifications

    • Input: 120 VAC @ 60 Hz
    • Output Voltage: 9VAC±5%
    • Output Current: 1A
    • Output Connector: 2.1mm x 5.5mm female barrel plug
    • Output Cord Length: 6 Feet
    • Weight: 0.9 lbs.
    • Agency approvals: UL, CUL
    • CEC Level VI


    Report a problem
    Suggest a product
Specification Value
Output Voltage9 VAC
Output Current1 A
Power Rating9 VA
FamilyReliaPro
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
PolarityN/A
AC Cord Length6 ft.
Agency ApprovalsUL, CUL, CEC
Length3.2 in.
Width2.2 in.
Height1.9 in.
ColorBlack
Number of Outputs1


Report a problem
Suggest a product