Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 0.8 Amp 9.6 Watt Unregulated Wall Adapter

You may also like:
DDU120080F2412 DDU120080F2412
AD-1280G AD-1280G
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Clearance

$5.95 ea

926 ship on Jun. 4


  • Jameco Part no.: 2158160
  • Manufacturer: Arndt
  • Manufacturer no.: GPU481200800WD00
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
500+ $3.95

Request a Large Quantity Quote

12 Volt 0.8 Amp 9.6 Watt Unregulated Wall Adapter

  • Output voltage: 12 VDC
  • Output current: 800 mA
  • Output connector: 2.5mm x 5.5mm, center positive female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 2.9" x 2.3" x 1.9"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.0 lbs.
  • Agency approvals: UL, cUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.8
    Maximum Output Power (W)9.6
    Input Voltage (VAC)120
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    FamilyGPU
    Agency ApprovalsUL, CUL


    Report a problem
    Suggest a product