12VAC 1A AC to AC Wall Adapter 2.1mm Plug Level VI

You may also like:
ACU120100 ACU120100
Jameco Reliapro
ADU120150E1012 ADU120150E1012
Jameco Reliapro
ADU160100Z5401 ADU160100Z5401
Jameco Reliapro
ACU120050RS0940 ACU120050RS0940
Jameco Reliapro
ADU2401000D5530 ADU2401000D5530
Jameco Reliapro
ADU2400500E9150 ADU2400500E9150
Jameco Reliapro
ADU180100RZ8441 ADU180100RZ8441
Jameco Reliapro
Clearance

$11.95 ea

10% discount applied in cart

43 In Stock


  • Jameco Part no.: 2270823
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU481201000WAOO
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.75
50+ $9.49
100+ $7.95

Request a Large Quantity Quote

12VAC @ 1A AC to AC Wall Adapter

12 Volts AC @ 1 Amps

Features

  • Manufacturer: ReliaPro
  • Model: GPU481201000WAOO
  • Case Size: 3.2" x 2.2"
  • Case Color: Black
  • Operating temperature range: -10°C to +40°C
  • Class B Insulation System

Specifications

  • Input: 120 VAC @ 60 Hz
  • Output Voltage: 12VAC±5%
  • Output Current: 1A
  • Output Connector: 2.1mm x 5.5mm female barrel plug
  • Output Cord Length: 6 Feet
  • Weight: 0.9 lbs.
  • Agency approvals: UL, CUL
  • CEC Level VI


Report a problem
Suggest a product
Specification Value
Output Voltage12 VAC
Output Current1 A
Power Rating12 VA
FamilyReliaPro
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
PolarityN/A
AC Cord Length6 ft.
Agency ApprovalsUL, CUL, CEC
Length3.2 in.
Width2.2 in.
Height1.9 in.
ColorBlack
Number of Outputs1


Report a problem
Suggest a product