24V AC-to-AC Wall Adapter Power Supply

$16.95 ea


  • Part no.: 2197548
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU572402000WA00
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $15.49
50+ $13.95
100+ $12.49

Request a Large Quantity Quote

24V AC-to-AC Wall Adapter Power Supply

Output: 24 Volts AC @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 120VAC @ 60Hz
  • Length of cord: 6 feet
  • Size: 3.3"H x 2.6"W x 2.2"D
  • Weight: 1.7 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)24
    Output Current (A)2
    Input Voltage (VAC)120
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.1mm x 5.5mm
    Agency ApprovalsUL, CUL


    Report a problem
    Suggest a product