6VDC 500mA 3W Slim Line Regulated Switching Wall Adapter

You may also like:
MGT-6500SPS MGT-6500SPS
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-090A150-US HK-AW-090A150-US
Slashed Prices - Limited Quantity

$6.49 ea

124 ship on Jan. 27


  • Jameco Part no.: 2230133
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ05-060050-CU
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.49
10+ $5.75
50+ $4.95

Request a Large Quantity Quote

6VDC 500mA 3W Slim Line Regulated Switching Wall Adapter

2.1mm ID, Center Positive

Features

  • Input: 100-240VAC 50/60 Hz
  • Ouput: 6VDC @ 500mA
  • Output Connector: 2.1mm x 5.5mm
  • Cord Length: 6 Foot
  • Weight: 0.3 lbs.
  • Dimension: 2.3" H x 1.6" W x 1.1" D (58.5mm H x 27mm W x 42.5mm D)
  • Agency Approvals: UL,CUL
  • Level VI efficiency

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)6
    Output Current (A)0.5
    Maximum Output Power (W)3
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)0.3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)6
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL
    Efficiency (%)74.38
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)2.3
    Width (inch)1.1
    Height (inch)1.6
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product