This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute ProductsSpecification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.25 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL |
AC Power Cord | N/A |
Number of Outputs | 1 |
Power Rating | 3 W |
Efficiency | 69.6% |
Family | ReliaPro |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Slimline Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 2.2 in. |
Height | 1 in. |
Depth | 1.7 in. |
Input Connector | NEMA 1-15P |