Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 1 Amp Regulated Switching Wall Adapter

You may also like:
GQ15-120150-AU GQ15-120150-AU
SGA12U12-P1J SGA12U12-P1J
DYS12-120100W DYS12-120100W
PEA-120100VA PEA-120100VA
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
Price Reduced

$8.95 ea

45 ship on Jun. 4
More Available – 13 weeks


  • Jameco Part no.: 2231662
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ12-120100-AU
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

12 VDC 1 Amp Regulated Switching Wall Adapter

Features:

  • Manufacturer: ReliaPro
  • Manufacture#: GQ12-120100-AU
  • Input Voltage: 100-240 VAC @ 50-60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 1000 mA (1A)
  • Output Connector: 2.5 mm x 5.5 mm, Center positive female barrel plug
  • Size (H" x W" x D"): 2.7 x 1.6 x 1.1
  • Case Color: Black
  • Output Cord Length: 6 Feet
  • Agency Approvals: UL/CUL
  • Energy Efficiency: Level VI
  • Weight: 0.3 lbs.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Output Connector Diameters2.5mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.7 x 1.6 x 1.1
Agency ApprovalsUL/CUL
Number of Outputs1
Maximum Output Power (W)12
Efficiency (%)82.9
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product