Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wall Adapter Switching Power Supply 12 VDC 2A 12 Watt 2.5mm Plug

You may also like:
KSA-24W-120200VU(ROHS) KSA-24W-120200VU(ROHS)
KSA-30W-120250VU KSA-30W-120250VU
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US

$10.95 ea

174 ship on Sep. 24
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2236738
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ30-120200-BU-2.5
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $9.49
100+ $8.95

Request a Large Quantity Quote

Wall Adapter Switching Power Supply 12 VDC 2A 12 Watt Level VI

Specifications

  • Family: GQ30
  • Output Voltage - Channel 1: 12 VDC
  • Output Current - Channel 1: 2A
  • Number of Outputs: 1
  • Maximum Output Power (W): 12
  • Input Voltage: 100 to 240 VAC
  • Input Frequency: 50 to 60 Hz
  • Type: Switching
  • Style: Wall Adapter
  • Mounting Style: Wall
  • Length (inch): 2.9
  • Width (inch): 1.3
  • Height (inch): 2.1
  • Agency Approvals: UL, CUL, CEC
  • Output Connector Type: Cylindrical Female
  • Output Connector Diameters: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Output Cord Length: 6 feet
  • AC Power Cord: -
  • Feature: Level VI
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2
Output Connector Diameters2.5mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.9 x 1.3 x 2.1
Agency ApprovalsUL/CUL
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)24
Efficiency (%)86.2
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product