24 Volt DC Brush Motor 4750 RPM

Nichibo Taiwan
GR-12530-R
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$3.95 ea

10% discount applied in cart

899 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310215
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: GR-12530-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95

Request a Large Quantity Quote

24 Volt DC Brush Motor 4750 RPM

Features:

  • DC brush motor, round type
  • Voltage: 24 V
  • Voltage range: 12 V to 24 V
  • Rated power output: 3.21 W
  • Current at max. efficiency: 220 mA
  • Max. efficiency: 60%
  • Max. Torque at max. efficiency: 66 g-cm (319 g-cm stall)
  • Max. RPM at max. efficiency: 4750
  • No load RPM: 6200
  • No load current: 80 mA
  • Shaft size: 0.098" Diameter x 0.268"L
  • Motor Body Size: 1.260" Diameter x 1.141"L
  • Screw Mount Dimensions: M2.6 x 0.45" apart

Applications

  • Electric antennas
  • Automatic vending machines


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Input Voltage Range12 VDC to 24 VDC
Current @ Max. Efficiency (A)0.22
Speed @ Max. Efficiency (RPM)4750
Torque @ Max. Efficiency (g-cm)66
Efficiency60%
Terminal Type0.12"/Solderable
Shaft Diameter0.098 in.
Shaft Length0.268 in.
Dimensions1.26"Dia. x 1.141"L
Body Diameter1.26 in.
Body Length1.141 in.


Report a problem
Suggest a product