Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

7-Piece Plastic Gear Set

You may also like:
80-54-3568 80-54-3568
GB110 GB110
GB191LB GB191LB
GB100 GB100
GB165 GB165
GB102 GB102
GB108 GB108
Clearance

$3.49 ea

10% discount applied in cart

118 ship on Aug. 5


  • Jameco Part no.: 2227680
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GR-4
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.49
10+ $2.95
25+ $2.49

Request a Large Quantity Quote

7-Piece Plastic Gear Set

  • Unbreakable plastic gears
  • Teeth - 12, 20, 30, 40, and 3 bushings
  • Beveled gears are 41, 31, 21 mm diameter
  • Bushings reduce bore size to 3mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product