Standard Toggle Switch SPST ON-OFF 15A 125VAC

You may also like:
R13-28A-01-R R13-28A-01-R
Jameco Valuepro
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro
Clearance

$2.75 ea

40 In Stock


  • Jameco Part no.: 2275047
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GR13-29A
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF 15A 125VAC

Specifications

  • Contact Form: Single Pole Single Throw
  • Switch Function: ON-OFF
  • Contact Rating: 15A @ 125 & 10A @ 250
  • Dimensions (L X W X D) inches: 1.2 x .62 x 1.2
  • Number of Pins: 2
  • Terminal Type: 0.250" quick connect
  • Mounting Hole Diameter: .472" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating15A @ 125VAC, 10A @ 250VAC
Mounting Hole0.5 in.
Actuator TypeRound
Termination Style0.25" Quick Connect
Pins2
Current Rating15 A
Voltage Rating125 VAC
Body ColorBlack
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length1.15 in.
Width0.62 in.
Depth0.7 in.
Height0.68 in.
Actuator Length0.47 in.
Lead Spacing B (inch)1.15
Additional FeatureKeyway
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product