Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
500+ | $0.69 |
1000+ | $0.59 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Contact Rating | 3 A @ 125 VAC |
Body Color | Silver |
Color - Actuator/Cap | Black |
Termination Style | Solder Lugs |
Pins | 2 |
Length | 1.1 in. |
Actuator Type | Round Button |
Voltage Rating | 250 VAC |
Illumination Type | N/A |
Mounting Style | Panel, Rear |
Width | 0.3 in. |
Depth | 0.24 in. |
Height | 0.358 in. |
Actuator Length | 0.236 in. |
Pitch | 0.15 in. |
Maximum Contact Resistance | 30 mOhm |
Minimum Insulation Resistance | 100 MΩ |
Dielectric Strength | 1000 V |
Electrical Life | 6,000 Cycles |