Capacitor 220pf 50 Volt C0G 5% Surface Mount 0402 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
TAP106K035SCS TAP106K035SCS

$0.01 ea

1,370,000 ship on Jul. 22


  • Jameco Part no.: 1855983
  • Manufacturer: Murata
  • Manufacturer no.: GRM1555C1H221JA01D
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10000+ $0.01
50000+ $0.009
100000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Capacitor Ceramic 220pF 50 Volt C0G 5% Surface Mount 0402 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value220 pF
Voltage50VDC
DielectricC0G
Case StyleCeramic Chip
FamilyGRM15
ConstructionFlat
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0402
Size1mm X 0.5mm X 0.5mm
Product Depth0.5mm
Product Height0.5mm
Product Length1mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product