# of units | Price |
---|---|
4170+ | $0.012 |
20850+ | $0.01 |
104250+ | $0.009 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance | 0.1 µF |
Voltage Rating | 16 VDC |
Tolerance | 10% |
Dielectric | X5R |
Body Width | 1 mm |
Package | 0402 |
Construction | Flat |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Dimensions | 1mm x 0.5mm x 0.5mm |
Depth | 0.5 mm |
Height | 0.5 mm |
Length | 1 mm |