Capacitor 0.022 uF 16 Volt X7R 10% Surface Mount 0402 Paper Tape and Reel

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
Vishay
GRM1555C1H331JA01D GRM1555C1H331JA01D
Murata
GRM155R71H152KA01D GRM155R71H152KA01D
Murata
GRM155R71E473KA88D GRM155R71E473KA88D
Murata
GRM155R71E333KA88D GRM155R71E333KA88D
Murata
GRM155R61C104KA88D GRM155R61C104KA88D
Murata

$0.008 ea

8,045 ship on Dec. 6


  • Jameco Part no.: 1856361
  • Manufacturer: Murata
  • Manufacturer no.: GRM155R71C223KA01D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
10000+ $0.008
50000+ $0.007
100000+ $0.006

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Capacitor Ceramic 0.022uF 16 Volt X7R 10% Surface Mount 0402 125C

Report a problem
Suggest a product
Specification Value
Capacitance0.022 µF
Voltage Rating16 VDC
Tolerance10%
DielectricX7R
Body Width1 mm
Package0402
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions1mm x 0.5mm x 0.5mm
Depth0.5 mm
Height0.5 mm
Length1 mm


Report a problem
Suggest a product