# of units | Price |
---|---|
10000+ | $0.009 |
50000+ | $0.008 |
100000+ | $0.007 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance | 0.033 µF |
Voltage Rating | 25 VDC |
Tolerance | 10% |
Dielectric | X7R |
Body Width | 1 mm |
Package | 0402 |
Construction | Flat |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Dimensions | 1mm x 0.5mm x 0.5mm |
Depth | 0.5 mm |
Height | 0.5 mm |
Length | 1 mm |