Capacitor 0.0027 uF 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel

You may also like:
GRT31CR61H106ME01L GRT31CR61H106ME01L
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD

$0.037 ea

8,000 ship on May. 14


  • Jameco Part no.: 1856855
  • Manufacturer: Murata
  • Manufacturer no.: GRM1885C1H272JA01D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
4000+ $0.037
20000+ $0.033
40000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
Capacitor Ceramic 0.0027uF 50 Volt C0G 5% Surface Mount 0603 125C

Report a problem
Suggest a product
Specification Value
Capacitance0.0027 µF
Voltage Rating50 VDC
Tolerance5%
DielectricC0G
Body Width1.6 mm
Package0603
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions1.6mm x 0.8mm x 0.8mm
Depth0.8 mm
Height0.8 mm
Product Length1.6 mm


Report a problem
Suggest a product