Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 82pf 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
Price Reduced

$0.01 ea

Lead time 7 weeks


  • Jameco Part no.: 1857102
  • Manufacturer: Murata
  • Manufacturer no.: GRM1885C1H820JA01D
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Capacitor Ceramic 82pF 50 Volt C0G 5% Surface Mount 0603 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value82 pF
Voltage Rating (DC)50
Tolerance (%)5
DielectricC0G
Body Width (mm)1.6
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0603
Size1.6mm X 0.8mm X 0.8mm
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm


Report a problem
Suggest a product