Capacitor 820pf 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel

You may also like:
NMC0603X5R105K25TRP4F NMC0603X5R105K25TRP4F
NMC1210Y5V105Z50TRPLPF NMC1210Y5V105Z50TRPLPF
GMC31X7R106K16NT GMC31X7R106K16NT
GMC32Z5U474M50NT GMC32Z5U474M50NT
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP

$0.03 ea

220,000 ship on Oct. 24


  • Jameco Part no.: 1857111
  • Manufacturer: Murata
  • Manufacturer no.: GRM1885C1H821JA01D
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
4000+ $0.034
20000+ $0.03
40000+ $0.027

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
Capacitor Ceramic 820pF 50 Volt C0G 5% Surface Mount 0603 125C

Report a problem
Suggest a product
Specification Value
Capacitance Value820pF
Voltage50VDC
DielectricC0G
Case StyleCeramic Chip
FamilyGRM18
ConstructionFlat
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0603
Size1.6mm X 0.8mm X 0.8mm
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product