# of units | Price |
---|---|
4000+ | $0.04 |
20000+ | $0.03 |
40000+ | $0.02 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance | 22 pF |
Voltage Rating | 100 VDC |
Tolerance | 5% |
Dielectric | C0G |
Body Width | 1.6 mm |
Package | 0603 |
Construction | Flat |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Dimensions | 1.6mm x 0.8mm x 0.8mm |
Depth | 0.8 mm |
Height | 0.8 mm |
Length | 1.6 mm |