Capacitor 1 uF 25 Volt X5R 10% Surface Mount 0603 Paper Tape and Reel

You may also like:
GRT31CR61H106ME01L GRT31CR61H106ME01L
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD

$0.018 ea

817 ship on May. 13


  • Jameco Part no.: 1857399
  • Manufacturer: Murata
  • Manufacturer no.: GRM188R61E105KA12D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
2780+ $0.018
13900+ $0.016
69500+ $0.014

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,780
Capacitor Ceramic 1uF 25 Volt X5R 10% Surface Mount 0603 85C

Report a problem
Suggest a product
Specification Value
Capacitance1 µF
Voltage Rating25 VDC
Tolerance10%
DielectricX5R
Body Width1.6 mm
Package0603
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions1.6mm x 0.8mm x 0.8mm
Depth0.8 mm
Height0.8 mm
Product Length1.6 mm


Report a problem
Suggest a product