Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.1 uF 16 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
K103K15X7RF53L2 K103K15X7RF53L2
GMC31X7R106K16NT GMC31X7R106K16NT
TAP106K025SCS TAP106K025SCS
NMC0603X5R105K25TRP4F NMC0603X5R105K25TRP4F
UVR1C222MHD UVR1C222MHD

$0.011 ea

Lead time 7 weeks


  • Jameco Part no.: 1857401
  • Manufacturer: Murata
  • Manufacturer no.: GRM188R71C104KA01J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
10000+ $0.011
50000+ $0.01

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Capacitor Ceramic 0.1uF 16 Volt X7R 10% Surface Mount 0603 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 µF
Voltage Rating (DC)16
Tolerance (%)10
DielectricX7R
Body Width (mm)1.6
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0603
Size1.6mm X 0.8mm X 0.8mm
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm


Report a problem
Suggest a product