Capacitor 0.1 uF 25 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
Vishay
TAP106K025SCS TAP106K025SCS
AVX
UVR1C222MHD UVR1C222MHD
Nichicon
UVR1V471MPD UVR1V471MPD
Nichicon
UVR1H101MPD UVR1H101MPD
Nichicon
06035A2R2CAT2A 06035A2R2CAT2A
AVX

$0.01 ea

Call 1-800-831-4242


  • Jameco Part no.: 1857495
  • Manufacturer: Murata
  • Manufacturer no.: GRM188R71E104KA01D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Capacitor Ceramic 0.1uF 25 Volt X7R 10% Surface Mount 0603 125C

Report a problem
Suggest a product
Specification Value
Capacitance0.1 µF
Voltage Rating25 VDC
Tolerance10%
DielectricX7R
Body Width1.6 mm
Package0603
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions1.6mm x 0.8mm x 0.8mm
Depth0.8 mm
Height0.8 mm
Length1.6 mm


Report a problem
Suggest a product