Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.001 uF 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1V471MPD UVR1V471MPD

$0.023 ea

Lead time 7 weeks


  • Jameco Part no.: 1857903
  • Manufacturer: Murata
  • Manufacturer no.: GRM2165C1H102JA01D
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
2175+ $0.023
10875+ $0.02
54375+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,175
Capacitor Ceramic 0.001uF 50 Volt C0G 5% Surface Mount 0805 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.001 µF
Voltage Rating (DC)50
Tolerance (%)5
DielectricC0G
Body Width (mm)2
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2mm X 1.25mm X 0.6mm
Product Depth1.25mm
Product Height0.6mm
Product Length2mm


Report a problem
Suggest a product