Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 330pf 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT

$0.021 ea

Lead time 7 weeks


  • Jameco Part no.: 1858068
  • Manufacturer: Murata
  • Manufacturer no.: GRM2165C1H331JA01D
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
4000+ $0.021
20000+ $0.019
40000+ $0.017

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
Capacitor Ceramic 330pF 50 Volt C0G 5% Surface Mount 0805 125C

Report a problem
Suggest a product
Specification Value
Capacitance Value330 pF
Voltage Rating (DC)50
Tolerance (%)5
DielectricC0G
Body Width (mm)2
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2mm X 1.25mm X 0.6mm
Product Depth1.25mm
Product Height0.6mm
Product Length2mm


Report a problem
Suggest a product