Capacitor 0.0022 uF 250 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD
UVR1H101MPD UVR1H101MPD
06035A2R2CAT2A 06035A2R2CAT2A

$0.04 ea

12,000 ship on Feb. 3


  • Jameco Part no.: 1858703
  • Manufacturer: Murata
  • Manufacturer no.: GRM21AR72E222KW01D
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
4000+ $0.036
20000+ $0.032
40000+ $0.028

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
Capacitor Ceramic 0.0022uF 250 Volt X7R 10% Surface Mount 0805 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.0022 µF
Voltage Rating (DC)250
Tolerance (%)10
DielectricX7R
Body Width (mm)2
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2mm X 1.25mm X 1mm
Product Depth1.25mm
Product Height1mm
Product Length2mm


Report a problem
Suggest a product