Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.01 uF 250 Volt X7R 10% Surface Mount 0805 Embossed Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
K103K15X7RF53L2 K103K15X7RF53L2
GMC31X7R106K16NT GMC31X7R106K16NT
TAP106K025SCS TAP106K025SCS
NMC0603X5R105K25TRP4F NMC0603X5R105K25TRP4F
UVR1C222MHD UVR1C222MHD

$0.034 ea

15,000 ship on Oct. 29


  • Jameco Part no.: 1859052
  • Manufacturer: Murata
  • Manufacturer no.: GRM21BR72E103KW03L
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
3000+ $0.034
15000+ $0.029
30000+ $0.026

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Capacitor Ceramic 0.01uF 250 Volt X7R 10% Surface Mount 0805 125C Embossed

Report a problem
Suggest a product
Specification Value
Capacitance Value0.01 µF
Voltage Rating (DC)250
Tolerance (%)10
DielectricX7R
Body Width (mm)2
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Package/Case0805
Size2mm X 1.25mm X 1.25mm
Product Depth1.25mm
Product Height1.25mm
Product Length2mm


Report a problem
Suggest a product